
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


AC244063 | |
---|---|
DigiKey Part Number | AC244063-ND |
Manufacturer | |
Manufacturer Product Number | AC244063 |
Description | PIC16F1829-ME2 EMULATION EXT PAK |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | PIC16(L)F1829 - Debugger |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Debugger | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | PIC16(L)F1829 | |
Note | - | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
PCN Packaging | Label and Packing Changes 23/Sep/2015 |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A992A |
HTSUS | 8473.29.0000 |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥640.08000 | ¥1,280.16 |
Associated ProductSee All
15 Items
You May Also Be Interested InSee All
2 Items
Additional Resources
Attribute | Description |
---|---|
Standard Package | 1 |