
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC244044 | |
---|---|
DigiKey Part Number | AC244044-ND |
Manufacturer | |
Manufacturer Product Number | AC244044 |
Description | EXTENSION PAK PIC16LF1829 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | PIC16F1829 Series - Debugger |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Debugger | |
Contents | Board(s) | |
Utilized IC / Part | PIC16F1829 Series | |
Note | - | |
Base Product Number |
In-Stock: 3
Can ship immediately
Quantity
All prices are in CNY
Box
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥421.68000 | ¥421.68 |
Associated ProductSee All
13 Items
You May Also Be Interested In
1 Items