



PPPC151LFBN-RC | |
|---|---|
DigiKey Part Number | S7048-ND |
Manufacturer | |
Manufacturer Product Number | PPPC151LFBN-RC |
Description | CONN HDR 15POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | PPPC151LFBN-RC Models |
Category | Contact Finish Thickness - Mating Flash |
Mfr | Insulation Color Black |
Packaging Tray | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901471115 | Molex | 740 | WM23664-ND | ¥32.17000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥6.74000 | ¥67.40 |
| 100 | ¥5.72700 | ¥572.70 |
| 500 | ¥5.11118 | ¥2,555.59 |
| 1,000 | ¥4.86706 | ¥4,867.06 |
| 5,000 | ¥4.34471 | ¥21,723.55 |
| 10,000 | ¥4.13749 | ¥41,374.90 |























