TC1262-3.0VDBTR | ||
---|---|---|
DigiKey Part Number | 150-TC1262-3.0VDBTR-ND - Tape & Reel (TR) 150-TC1262-3.0VDBTRCT-ND - Cut Tape (CT) 150-TC1262-3.0VDBTRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TC1262-3.0VDBTR | |
Description | IC REG LINEAR 3V 500MA SOT223-3 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | TC1262-3.0VDBTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
PSRR | 64dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
25 | ¥5.00760 | ¥125.19 |
100 | ¥4.92560 | ¥492.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.92561 | ¥19,702.44 |