


FDBL9403-F085T6 | |
|---|---|
DigiKey Part Number | 488-FDBL9403-F085T6TR-ND - Tape & Reel (TR) 488-FDBL9403-F085T6CT-ND - Cut Tape (CT) 488-FDBL9403-F085T6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDBL9403-F085T6 |
Description | MOSFET N-CH 40V 50A/300A 8HPSOF |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Ta), 300A (Tc) 4.3W (Ta), 159.6W (Tc) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Category | Vgs (Max) +20V, -16V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 6985 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 4.3W (Ta), 159.6W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HPSOF |
Rds On (Max) @ Id, Vgs 0.95mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
Gate Charge (Qg) (Max) @ Vgs 108 nC @ 10 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.42000 | ¥64.42 |
| 10 | ¥43.56600 | ¥435.66 |
| 100 | ¥31.77660 | ¥3,177.66 |
| 500 | ¥30.61040 | ¥15,305.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥25.00847 | ¥50,016.94 |



