


MGJ2D122005MPC-R7 | |
|---|---|
DigiKey Part Number | 811-MGJ2D122005MPC-R7TR-ND - Tape & Reel (TR) 811-MGJ2D122005MPC-R7CT-ND - Cut Tape (CT) 811-MGJ2D122005MPC-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ2D122005MPC-R7 |
Description | DC DC CONVERTER 20V -5V 2W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -5V 80mA, 80mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 80mA, 80mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 5.7 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 76% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 8-SMD Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.79" L x 0.59" W x 0.17" H (19.9mm x 15.0mm x 4.4mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Voltage - Output 2 -5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.06000 | ¥58.06 |
| 5 | ¥55.93800 | ¥279.69 |
| 10 | ¥55.03700 | ¥550.37 |
| 25 | ¥53.85760 | ¥1,346.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 80 | ¥52.39975 | ¥4,191.98 |
| 160 | ¥51.54794 | ¥8,247.67 |
| 240 | ¥51.05550 | ¥12,253.32 |
| 400 | ¥50.44140 | ¥20,176.56 |
| 560 | ¥50.04057 | ¥28,022.72 |
| 800 | ¥49.61895 | ¥39,695.16 |








