
MSC400SMA330B4N | |
|---|---|
DigiKey Part Number | 150-MSC400SMA330B4N-ND |
Manufacturer | |
Manufacturer Product Number | MSC400SMA330B4N |
Description | MOSFET SIC 3300V 400 MOHM TO-247 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 3300 V 11A (Tc) 131W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.97V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 20 V |
Packaging Tube | Vgs (Max) +23V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 579 pF @ 2400 V |
FET Type | Power Dissipation (Max) 131W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 3300 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4 |
Drive Voltage (Max Rds On, Min Rds On) 20V | Package / Case |
Rds On (Max) @ Id, Vgs 520mOhm @ 5A, 20V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥136.04000 | ¥136.04 |
| 25 | ¥125.45600 | ¥3,136.40 |
| 100 | ¥109.16480 | ¥10,916.48 |






