
IMW120R060M1HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMW120R060M1HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMW120R060M1HXKSA1 |
Description | SICFET N-CH 1.2KV 36A TO247-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 36A (Tc) 150W (Tc) Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
EDA/CAD Models | IMW120R060M1HXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 78mOhm @ 13A, 18V | |
Vgs(th) (Max) @ Id | 5.7V @ 5.6mA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 1060 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-41 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.80000 | ¥79.80 |
| 30 | ¥47.17433 | ¥1,415.23 |
| 120 | ¥40.02000 | ¥4,802.40 |
| 510 | ¥37.78006 | ¥19,267.83 |






