
GP2T080A120U | |
|---|---|
DigiKey Part Number | 1560-GP2T080A120U-ND |
Manufacturer | |
Manufacturer Product Number | GP2T080A120U |
Description | SIC MOSFET 1200V 80M TO-247-3L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 35A (Tc) 188W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 10mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 58 nC @ 20 V |
Packaging Tube | Vgs (Max) +25V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1377 pF @ 1000 V |
FET Type | Power Dissipation (Max) 188W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-3 |
Drive Voltage (Max Rds On, Min Rds On) 20V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 20A, 20V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.12000 | ¥69.12 |
| 30 | ¥39.77167 | ¥1,193.15 |
| 120 | ¥33.32625 | ¥3,999.15 |
| 510 | ¥28.60329 | ¥14,587.68 |
| 1,020 | ¥26.88057 | ¥27,418.18 |
| 2,010 | ¥26.74665 | ¥53,760.77 |









