Isolation Amplifier 1 Circuit Differential 8-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolation Amplifier 1 Circuit Differential 8-SO Stretched
Broadcom Isolation Solutions to Drive and Sense IGBT Modules

ACPL-C87B-500E

DigiKey Part Number
516-3914-2-ND - Tape & Reel (TR)
516-3914-1-ND - Cut Tape (CT)
516-3914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-C87B-500E
Description
IC OPAMP ISOLATION 1 CIRC 8SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-SO Stretched
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10.5mA
Mfr
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Differential
Package / Case
8-SOIC (0.268", 6.81mm Width)
-3db Bandwidth
100 kHz
Supplier Device Package
8-SO Stretched
Current - Input Bias
1.5 nA
Base Product Number
Voltage - Input Offset
300 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,318
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.82000¥77.82
10¥59.45300¥594.53
100¥48.72930¥4,872.93
500¥44.70330¥22,351.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥42.54152¥42,541.52
2,000¥41.26034¥82,520.68
Manufacturers Standard Package