Isolation Amplifier 1 Circuit Differential 8-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolation Amplifier 1 Circuit Differential 8-SO Stretched
Broadcom Isolation Solutions to Drive and Sense IGBT Modules

ACPL-C87B-000E

DigiKey Part Number
516-2579-5-ND
Manufacturer
Manufacturer Product Number
ACPL-C87B-000E
Description
IC OPAMP ISOLATION 1 CIRC 8SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-SO Stretched
Datasheet
 Datasheet
EDA/CAD Models
ACPL-C87B-000E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10.5mA
Mfr
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Differential
Package / Case
8-SOIC (0.268", 6.81mm Width)
-3db Bandwidth
100 kHz
Supplier Device Package
8-SO Stretched
Current - Input Bias
1.5 nA
Base Product Number
Voltage - Input Offset
300 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,037
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.30000¥69.30
10¥53.66400¥536.64
80¥46.05875¥3,684.70
160¥44.36181¥7,097.89
320¥42.96572¥13,749.03
560¥42.02073¥23,531.61
1,040¥41.13488¥42,780.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.