General Purpose Digital Isolator 5000Vrms 1 Channel 150Mbps 75kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM210N0BRIZ

DigiKey Part Number
505-ADUM210N0BRIZ-ND
Manufacturer
Manufacturer Product Number
ADUM210N0BRIZ
Description
DGTL ISOLTR 5KV 1CH GP 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 1 Channel 150Mbps 75kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM210N0BRIZ Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
75kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Packaging
Tube
Pulse Width Distortion (Max)
3ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
1.7V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
Inputs - Side 1/Side 2
1/0
Supplier Device Package
8-SOIC-IC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 446
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.43000¥31.43
10¥23.70200¥237.02
80¥19.92963¥1,594.37
160¥19.08769¥3,054.03
320¥18.39481¥5,886.34
560¥17.92566¥10,038.37
1,040¥17.48571¥18,185.14
2,560¥16.96809¥43,438.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.