
SN74ACT32DR | |
|---|---|
DigiKey Part Number | 296-1074-2-ND - Tape & Reel (TR) 296-1074-1-ND - Cut Tape (CT) 296-1074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT32DR |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT32DR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.28000 | ¥5.28 |
| 10 | ¥3.73900 | ¥37.39 |
| 25 | ¥3.34920 | ¥83.73 |
| 100 | ¥2.92080 | ¥292.08 |
| 250 | ¥2.71632 | ¥679.08 |
| 500 | ¥2.59306 | ¥1,296.53 |
| 1,000 | ¥2.53213 | ¥2,532.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.38415 | ¥5,960.38 |
| 5,000 | ¥2.31950 | ¥11,597.50 |
| 7,500 | ¥2.28713 | ¥17,153.47 |
| 12,500 | ¥2.25126 | ¥28,140.75 |
| 17,500 | ¥2.23029 | ¥39,030.08 |
| 25,000 | ¥2.21014 | ¥55,253.50 |


