1N4150W-E3-08 | ||
---|---|---|
DigiKey Part Number | 1N4150W-E3-08TR-ND - Tape & Reel (TR) 1N4150W-E3-08CT-ND - Cut Tape (CT) 1N4150W-E3-08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1N4150W-E3-08 | |
Description | DIODE GEN PURP 50V 200MA SOD123 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Diode 50 V 200mA Surface Mount SOD-123 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1N4150W-E3-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.03000 | ¥2.03 |
10 | ¥1.40600 | ¥14.06 |
100 | ¥0.68620 | ¥68.62 |
500 | ¥0.57250 | ¥286.25 |
1,000 | ¥0.39779 | ¥397.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34479 | ¥1,034.37 |
6,000 | ¥0.31983 | ¥1,918.98 |
9,000 | ¥0.26522 | ¥2,386.98 |
30,000 | ¥0.26054 | ¥7,816.20 |
75,000 | ¥0.23402 | ¥17,551.50 |
150,000 | ¥0.20282 | ¥30,423.00 |