BSC019N04LSATMA1 | ||
---|---|---|
DigiKey Part Number | 448-BSC019N04LSATMA1TR-ND - Tape & Reel (TR) 448-BSC019N04LSATMA1CT-ND - Cut Tape (CT) 448-BSC019N04LSATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BSC019N04LSATMA1 | |
Description | MOSFET N-CH 40V 27A/100A TDSON | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 27A (Ta), 100A (Tc) 2.5W (Ta), 78W (Tc) Surface Mount PG-TDSON-8-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2900 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥12.95400 | ¥129.54 |
100 | ¥10.30930 | ¥1,030.93 |
500 | ¥8.72292 | ¥4,361.46 |
1,000 | ¥7.40130 | ¥7,401.30 |
2,000 | ¥7.03123 | ¥14,062.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.76688 | ¥33,834.40 |
10,000 | ¥6.54285 | ¥65,428.50 |