
BSZ018N04LS6ATMA1 | |
|---|---|
DigiKey Part Number | 448-BSZ018N04LS6ATMA1TR-ND - Tape & Reel (TR) 448-BSZ018N04LS6ATMA1CT-ND - Cut Tape (CT) 448-BSZ018N04LS6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ018N04LS6ATMA1 |
Description | MOSFET N-CH 40V 27A/40A TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 27A (Ta), 40A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ018N04LS6ATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2700 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PG-TSDSON-8-FL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.8mOhm @ 20A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.80000 | ¥14.80 |
| 10 | ¥12.73600 | ¥127.36 |
| 25 | ¥12.01480 | ¥300.37 |
| 100 | ¥11.02470 | ¥1,102.47 |
| 250 | ¥10.43044 | ¥2,607.61 |
| 500 | ¥10.01034 | ¥5,005.17 |
| 1,000 | ¥9.61428 | ¥9,614.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥8.77984 | ¥43,899.20 |












