1N4150W-E3-18 | ||
---|---|---|
DigiKey Part Number | 1N4150W-E3-18GITR-ND - Tape & Reel (TR) 1N4150W-E3-18GICT-ND - Cut Tape (CT) 1N4150W-E3-18GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1N4150W-E3-18 | |
Description | DIODE GEN PURP 50V 200MA SOD123 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Diode 50 V 200mA Surface Mount SOD-123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.42000 | ¥14.20 |
100 | ¥0.69290 | ¥69.29 |
500 | ¥0.57810 | ¥289.05 |
1,000 | ¥0.40168 | ¥401.68 |
2,000 | ¥0.34816 | ¥696.32 |
5,000 | ¥0.32296 | ¥1,614.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.26781 | ¥2,678.10 |
30,000 | ¥0.26309 | ¥7,892.70 |
50,000 | ¥0.23631 | ¥11,815.50 |
100,000 | ¥0.20952 | ¥20,952.00 |
250,000 | ¥0.20480 | ¥51,200.00 |