BAL74,215 | |
---|---|
DigiKey Part Number | 1727-3577-2-ND - Tape & Reel (TR) 1727-3577-1-ND - Cut Tape (CT) 1727-3577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAL74,215 |
Description | DIODE GEN PURP 50V 215MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 215mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAL74,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.28100 | ¥12.81 |
100 | ¥0.62400 | ¥62.40 |
500 | ¥0.52034 | ¥260.17 |
1,000 | ¥0.36156 | ¥361.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31337 | ¥940.11 |
6,000 | ¥0.29067 | ¥1,744.02 |
9,000 | ¥0.24105 | ¥2,169.45 |
30,000 | ¥0.23679 | ¥7,103.70 |
75,000 | ¥0.21269 | ¥15,951.75 |
150,000 | ¥0.18433 | ¥27,649.50 |