
LM339AM/NOPB | |
|---|---|
DigiKey Part Number | LM339AM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM339AM/NOPB |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM339AM/NOPB Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 16mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 2mV @ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥8.00500 | ¥80.05 |
| 55 | ¥6.74236 | ¥370.83 |
| 110 | ¥6.37691 | ¥701.46 |
| 275 | ¥5.99080 | ¥1,647.47 |
| 550 | ¥5.75802 | ¥3,166.91 |
| 1,045 | ¥5.57944 | ¥5,830.51 |
| 2,530 | ¥5.38070 | ¥13,613.17 |
| 5,005 | ¥5.25773 | ¥26,314.94 |







