
LM339DR2G | |
|---|---|
DigiKey Part Number | LM339DR2GOSTR-ND - Tape & Reel (TR) LM339DR2GOSCT-ND - Cut Tape (CT) LM339DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339DR2G |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM339DR2G Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer onsemi | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, Open-Collector, TTL | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 3V ~ 36V, ±1.5V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM339DRG3 | Texas Instruments | 4,183 | 296-27466-1-ND | ¥2.65000 | Direct |
| LP339MX/NOPB | Texas Instruments | 7,745 | LP339MX/NOPBCT-ND | ¥9.01000 | Direct |
| AS339MTR-E1 | Diodes Incorporated | 3,768 | 31-AS339MTR-E1CT-ND | ¥1.65000 | Similar |
| AS339MTR-G1 | Diodes Incorporated | 4,114 | 31-AS339MTR-G1CT-ND | ¥1.65000 | Similar |
| BA2901SF-E2 | Rohm Semiconductor | 4,233 | BA2901SF-E2CT-ND | ¥7.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.70400 | ¥17.04 |
| 25 | ¥1.50840 | ¥37.71 |
| 100 | ¥1.29510 | ¥129.51 |
| 250 | ¥1.19352 | ¥298.38 |
| 500 | ¥1.13232 | ¥566.16 |
| 1,000 | ¥1.08196 | ¥1,081.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.99888 | ¥2,497.20 |
| 5,000 | ¥0.96780 | ¥4,839.00 |










