Comparator Standard (General Purpose) Open-Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM339DRG3

DigiKey Part Number
296-27466-2-ND - Tape & Reel (TR)
296-27466-1-ND - Cut Tape (CT)
296-27466-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM339DRG3
Description
IC COMPARATOR 4 DIFF 14SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM339DRG3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2.5mA
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Standard (General Purpose)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Mounting Type
Surface Mount
Output Type
Open-Collector
Supplier Device Package
14-SOIC
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V
Base Product Number
Voltage - Input Offset (Max)
5mV @ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA2901SF-E2Rohm Semiconductor4,233BA2901SF-E2CT-ND¥1,376.00000Similar
LM139ADTSTMicroelectronics5,482497-6986-1-ND¥2,094.00000Similar
LM139DTSTMicroelectronics6,579497-6987-1-ND¥2,553.00000Similar
LM239ADTSTMicroelectronics4,225497-1550-1-ND¥627.00000Similar
LM239DTSTMicroelectronics39,507497-2973-1-ND¥887.00000Similar
In-Stock: 4,183
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥1.81900¥18.19
25¥1.61440¥40.36
100¥1.38940¥138.94
250¥1.28152¥320.38
500¥1.21652¥608.26
1,000¥1.16301¥1,163.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.10662¥2,766.55
Manufacturers Standard Package