Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM239ADT

DigiKey Part Number
497-1550-2-ND - Tape & Reel (TR)
497-1550-1-ND - Cut Tape (CT)
497-1550-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM239ADT
Description
IC COMPARATOR 4 GEN PUR 14SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LM239ADT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.1µA @ 5V
Manufacturer
STMicroelectronics
Current - Output (Typ)
16mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2mA
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Standard (General Purpose)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Mounting Type
Surface Mount
Output Type
CMOS, DTL, ECL, MOS, Open-Collector, TTL
Supplier Device Package
14-SO
Voltage - Supply, Single/Dual (±)
2V ~ 32V, ±1V ~ 16V
Base Product Number
Voltage - Input Offset (Max)
2mV @ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM139ADTSTMicroelectronics4,303497-6986-1-ND¥11.33000Similar
LM239DR2Gonsemi4,066LM239DR2GOSCT-ND¥2.81000Direct
BA2901F-E2Rohm Semiconductor2,500BA2901F-E2CT-ND¥9.34000Similar
BA2901SF-E2Rohm Semiconductor4,233BA2901SF-E2CT-ND¥7.44000Similar
LM139ADRTexas Instruments11,230296-26082-1-ND¥24.24000Similar
In-Stock: 1,179
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.36500¥23.65
25¥2.10720¥52.68
100¥1.82350¥182.35
250¥1.68736¥421.84
500¥1.60532¥802.66
1,000¥1.53784¥1,537.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.46659¥3,666.48
5,000¥1.42367¥7,118.35
7,500¥1.40217¥10,516.27
12,500¥1.37836¥17,229.50
17,500¥1.36442¥23,877.35
25,000¥1.35104¥33,776.00
Manufacturers Standard Package