
LM139ADR | |
|---|---|
DigiKey Part Number | 296-26082-2-ND - Tape & Reel (TR) 296-26082-1-ND - Cut Tape (CT) 296-26082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM139ADR |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM139ADR Models |
Category | Current - Input Bias (Max) 0.1µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2mA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector, Open-Drain | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 2mV @ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.24000 | ¥24.24 |
| 10 | ¥18.04400 | ¥180.44 |
| 25 | ¥16.49960 | ¥412.49 |
| 100 | ¥14.80100 | ¥1,480.10 |
| 250 | ¥13.98992 | ¥3,497.48 |
| 500 | ¥13.67360 | ¥6,836.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.67462 | ¥31,686.55 |
| 5,000 | ¥12.41884 | ¥62,094.20 |










