
LM139ADT | |
|---|---|
DigiKey Part Number | 497-6986-2-ND - Tape & Reel (TR) 497-6986-1-ND - Cut Tape (CT) 497-6986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM139ADT |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM139ADT Models |
Category | Current - Input Bias (Max) 0.1µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2mA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 32V, ±1V ~ 16V | Supplier Device Package 14-SO |
Voltage - Input Offset (Max) 2mV @ 30V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥8.22000 | ¥82.20 |
| 25 | ¥7.44640 | ¥186.16 |
| 100 | ¥6.59700 | ¥659.70 |
| 250 | ¥6.19160 | ¥1,547.90 |
| 500 | ¥5.94728 | ¥2,973.64 |
| 1,000 | ¥5.85764 | ¥5,857.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.53369 | ¥13,834.23 |
| 5,000 | ¥5.40570 | ¥27,028.50 |
| 7,500 | ¥5.34158 | ¥40,061.85 |
| 12,500 | ¥5.27056 | ¥65,882.00 |







