
LM139ADRG4 | |
|---|---|
DigiKey Part Number | 296-31646-2-ND - Tape & Reel (TR) 296-31646-1-ND - Cut Tape (CT) 296-31646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM139ADRG4 |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM139ADRG4 Models |
Category | Current - Input Bias (Max) 0.1µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2mA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector, Open-Drain | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 2mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM139ADR | Texas Instruments | 5,209 | 296-26082-1-ND | ¥24.26000 | MFR Recommended |
| BA2901SF-E2 | Rohm Semiconductor | 4,233 | BA2901SF-E2CT-ND | ¥7.44000 | Similar |
| LM139ADT | STMicroelectronics | 5,105 | 497-6986-1-ND | ¥11.33000 | Similar |
| LM139DT | STMicroelectronics | 6,579 | 497-6987-1-ND | ¥13.81000 | Similar |
| LM239ADT | STMicroelectronics | 4,219 | 497-1550-1-ND | ¥3.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥24.99137 | ¥62,478.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.12000 | ¥45.12 |
| 10 | ¥34.34300 | ¥343.43 |
| 25 | ¥31.65000 | ¥791.25 |
| 100 | ¥28.69120 | ¥2,869.12 |
| 250 | ¥27.36848 | ¥6,842.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.68000 | ¥41.68 |
| 10 | ¥31.72400 | ¥317.24 |
| 25 | ¥29.23600 | ¥730.90 |
| 100 | ¥26.50290 | ¥2,650.29 |
| 250 | ¥25.28104 | ¥6,320.26 |








