Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 10A 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61088RHLR

DigiKey Part Number
296-43620-2-ND - Tape & Reel (TR)
296-43620-1-ND - Cut Tape (CT)
296-43620-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61088RHLR
Description
IC REG BOOST ADJ 10A 20VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 10A 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS61088RHLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
12.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2.2MHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-VQFN (3.5x4.5)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,578
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.53000¥24.53
10¥18.28200¥182.82
25¥16.71320¥417.83
100¥14.99510¥1,499.51
250¥14.17592¥3,543.98
500¥13.86222¥6,931.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.77282¥38,318.46
6,000¥12.52702¥75,162.12
Manufacturers Standard Package