24-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25895RTWT

DigiKey Part Number
296-41132-2-ND - Tape & Reel (TR)
296-41132-1-ND - Cut Tape (CT)
296-41132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25895RTWT
Description
IC BATT CHG LI-ION 1CELL 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ25895RTWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
-
Programmable Features
-
Fault Protection
Over Temperature
Charge Current - Max
5A
Battery Pack Voltage
-
Voltage - Supply (Max)
14V
Interface
I2C, USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,648
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.36000¥36.36
10¥27.52000¥275.20
25¥25.32200¥633.05
100¥22.89920¥2,289.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥21.74504¥5,436.26
500¥21.04920¥10,524.60
750¥20.70080¥15,525.60
1,250¥20.31483¥25,393.54
1,750¥20.08919¥35,156.08
2,500¥19.87218¥49,680.45
Manufacturers Standard Package