Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.6A (Switch) 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS63001DRCR

DigiKey Part Number
296-19643-2-ND - Tape & Reel (TR)
296-19643-1-ND - Cut Tape (CT)
296-19643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS63001DRCR
Description
IC REG BUCK BST 3.3V 1.6A 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.6A (Switch) 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS63001DRCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.25MHz ~ 1.5MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-VSON (3x3)
Voltage - Input (Min)
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,441
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.84000¥20.84
10¥15.45700¥154.57
25¥14.12200¥353.05
100¥12.65140¥1,265.14
250¥11.94980¥2,987.45
500¥11.64084¥5,820.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.03218¥33,096.54
Manufacturers Standard Package