IHHP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHHP0806ABER2R2M01

DigiKey Part Number
541-2558-2-ND - Tape & Reel (TR)
541-2558-1-ND - Cut Tape (CT)
541-2558-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHHP0806ABER2R2M01
Description
FIXED IND 2.2UH 1.8A 155MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 1.8 A 155mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHHP0806ABER2R2M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
155mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.72800¥17.28
100¥1.42320¥142.32
1,000¥1.17021¥1,170.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.12543¥2,250.86
4,000¥1.06118¥4,244.72
6,000¥1.02534¥6,152.04
10,000¥0.98196¥9,819.60
14,000¥0.95441¥13,361.74
20,000¥0.92607¥18,521.40
50,000¥0.85717¥42,858.50
Manufacturers Standard Package