
1N5806US | |
|---|---|
DigiKey Part Number | 1N5806US-ND |
Manufacturer | |
Manufacturer Product Number | 1N5806US |
Description | DIODE STANDARD 150V 1A D5A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount D-5A |
Datasheet | Datasheet |
EDA/CAD Models | 1N5806US Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 150 V |
Packaging Bulk | Capacitance @ Vr, F 25pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package D-5A |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.38000 | ¥48.38 |
| 100 | ¥44.90610 | ¥4,490.61 |








