


2N2907AUB | |
|---|---|
DigiKey Part Number | 365-1565-ND |
Manufacturer | |
Manufacturer Product Number | 2N2907AUB |
Description | TRANS PNP 60V 0.6A CERAMIC SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 300 mW Surface Mount Ceramic SMD |
Datasheet | Datasheet |
EDA/CAD Models | 2N2907AUB Models |
Category | Current - Collector Cutoff (Max) 50nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 10V |
Packaging Bulk | Power - Max 300 mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case 3-LCC |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package Ceramic SMD |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥249.42000 | ¥249.42 |




