Microchip Technology Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,129 In Stock | 1 : ¥3.69000 Cut Tape (CT) 12,000 : ¥3.44793 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 20 V | 60pF @ 5V, 1MHz | - | - | Surface Mount | DO-216AA | Powermite 1 (DO216-AA) | -55°C ~ 150°C | ||
20,570 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥3.41453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 40 V | 70pF @ 5V, 1MHz | - | - | Surface Mount | DO-216AA | Powermite 1 (DO216-AA) | -55°C ~ 125°C | ||
11,980 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥3.41453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 20 V | - | - | - | Surface Mount | DO-216AA | Powermite 1 (DO216-AA) | -55°C ~ 125°C | ||
223,119 In Stock | 1 : ¥4.47000 Cut Tape (CT) 3,000 : ¥4.06495 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 15 V | 1A | 220 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 mA @ 15 V | - | - | - | Surface Mount | DO-214BA | DO-214BA | -55°C ~ 100°C | ||
18,448 In Stock | 1 : ¥5.04000 Cut Tape (CT) 3,000 : ¥4.79663 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 15 V | 1A | 220 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 mA @ 15 V | 150pF @ 5V, 1MHz | - | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 150°C | ||
17,026 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥5.00773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 2.5A | 975 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 2 µA @ 50 V | - | - | - | Surface Mount | DO-216AA | DO-216 | -55°C ~ 150°C | ||
8,449 In Stock | 1 : ¥5.37000 Cut Tape (CT) 3,000 : ¥4.95923 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 2.5A | 975 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 2 µA @ 100 V | - | - | - | Surface Mount | DO-216AA | DO-216 | -55°C ~ 150°C | ||
4,109 In Stock | 1 : ¥6.50000 Bulk | - | Bulk | Active | Standard | 75 V | 200mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 20 ns | 500 nA @ 75 V | 4pF @ 0V, 1MHz | Military | MIL-PRF-19500/116 | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -65°C ~ 175°C | ||
118,776 In Stock | 1 : ¥7.40000 Bulk | - | Bulk | Active | Standard | 75 V | 200mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 20 ns | 500 nA @ 75 V | - | - | - | Surface Mount | DO-213AA (Glass) | DO-213AA | -65°C ~ 175°C | ||
45,573 In Stock | 1 : ¥7.89000 Cut Tape (CT) 5,000 : ¥7.23559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 8A | 450 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 mA @ 40 V | - | - | - | Surface Mount | Powermite®3 | Powermite 3 | -55°C ~ 125°C | ||
2,302 In Stock | 1 : ¥8.78000 Cut Tape (CT) 3,000 : ¥8.21119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 8A | 780 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | - | - | - | Surface Mount | DO-214AB, SMC | DO-214AB | -55°C ~ 175°C | ||
2,989 In Stock | 1 : ¥11.46000 Cut Tape (CT) 3,000 : ¥10.56879 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 650 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 60 V | - | - | - | Surface Mount | DO-214AB, SMC | DO-214AB | -55°C ~ 175°C | ||
4,192 In Stock | 1 : ¥12.85000 Bulk | - | Bulk | Active | Standard | 75 V | 200mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 20 ns | 500 nA @ 75 V | 4pF @ 0V, 1MHz | Military | MIL-PRF-19500/116 | Surface Mount | DO-213AA | DO-213AA | -65°C ~ 175°C | ||
13,198 In Stock | 1 : ¥15.93000 Bulk | - | Bulk | Active | Standard | 225 V | 400mA | 1 V @ 400 mA | Standard Recovery >500ns, > 200mA (Io) | - | 50 nA @ 225 V | - | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -65°C ~ 175°C | ||
6,975 In Stock | 1 : ¥18.54000 Cut Tape (CT) 3,000 : ¥17.15399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 2A | 1.6 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 1 µA @ 600 V | - | - | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 150°C | ||
8,021 In Stock | 1 : ¥18.62000 Tube | - | Tube | Active | Standard | 600 V | 30A | 1.8 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 ns | 250 µA @ 600 V | - | - | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 175°C | ||
3,595 In Stock | 1 : ¥18.86000 Bulk | - | Bulk | Active | Standard | 600 V | 400mA | 1 V @ 400 mA | Standard Recovery >500ns, > 200mA (Io) | - | 50 nA @ 600 V | - | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -65°C ~ 175°C | ||
20,622 In Stock | 1 : ¥22.36000 Tube | - | Tube | Active | Standard | 600 V | 75A | 2.5 V @ 75 A | Fast Recovery =< 500ns, > 200mA (Io) | 31 ns | 25 µA @ 600 V | - | - | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 175°C | ||
8,970 In Stock | 1 : ¥22.84000 Bulk | - | Bulk | Active | Standard | 75 V | 200mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 20 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Military | MIL-PRF-19500/116 | Surface Mount | DO-213AA | DO-213AA | -65°C ~ 175°C | ||
4,143 In Stock | 1 : ¥27.01000 Tube | - | Tube | Active | Standard | 600 V | 60A | 1.8 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 130 ns | 250 µA @ 600 V | - | - | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 175°C | ||
2,490 In Stock | 1 : ¥26.75000 Tube | - | Tube | Active | Standard | 1200 V | 75A | 3.1 V @ 75 A | Fast Recovery =< 500ns, > 200mA (Io) | 325 ns | 100 µA @ 1200 V | - | - | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 175°C | ||
1,014 In Stock | 1 : ¥31.06000 Tube | - | Tube | Active | Standard | 1200 V | 60A | 2.5 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 400 ns | 250 µA @ 1200 V | - | - | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 175°C | ||
268 In Stock | 1 : ¥34.80000 Bulk | - | Bulk | Active | Standard | 400 V | 1A | 1.6 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 500 nA @ 400 V | 35pF @ 12V, 1MHz | - | - | Through Hole | A, Axial | A, Axial | -65°C ~ 175°C | ||
282 In Stock | 1 : ¥45.85000 Bulk | - | Bulk | Active | Standard | 200 V | 3A | 1.2 V @ 9 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 1 µA @ 200 V | - | - | - | Through Hole | B, Axial | B, Axial | -65°C ~ 175°C | ||
875 In Stock | 1 : ¥47.07000 Bulk | - | Bulk | Active | Schottky | 20 V | 75mA | 1 V @ 35 mA | Small Signal =< 200mA (Io), Any Speed | - | 150 nA @ 16 V | 2pF @ 0V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | -65°C ~ 150°C |