


HSM8100JE3/TR13 | |
|---|---|
DigiKey Part Number | 150-HSM8100JE3/TR13TR-ND - Tape & Reel (TR) 150-HSM8100JE3/TR13CT-ND - Cut Tape (CT) 150-HSM8100JE3/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSM8100JE3/TR13 |
Description | DIODE SCHOTTKY 100V 8A DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | HSM8100JE3/TR13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 780 mV @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMSH5-100HV TR13 PBFREE | Central Semiconductor Corp | 5,025 | 1514-CMSH5-100HVTR13PBFREECT-ND | ¥14.39000 | Similar |
| SK810L-TP | MCC (Micro Commercial Components) | 15,472 | SK810L-TPMSCT-ND | ¥10.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.35275 | ¥25,058.25 |


