


SK810L-TP | |
|---|---|
DigiKey Part Number | SK810L-TPMSTR-ND - Tape & Reel (TR) SK810L-TPMSCT-ND - Cut Tape (CT) SK810L-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK810L-TP |
Description | DIODE SCHOTTKY 100V 8A DO214AB |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK810L-TP Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 400pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 8 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 10 | ¥6.45900 | ¥64.59 |
| 100 | ¥4.23090 | ¥423.09 |
| 500 | ¥3.27178 | ¥1,635.89 |
| 1,000 | ¥2.96281 | ¥2,962.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.57031 | ¥7,710.93 |
| 6,000 | ¥2.37269 | ¥14,236.14 |
| 9,000 | ¥2.27202 | ¥20,448.18 |
| 15,000 | ¥2.15892 | ¥32,383.80 |
| 21,000 | ¥2.09194 | ¥43,930.74 |
| 30,000 | ¥2.02688 | ¥60,806.40 |











