


CMSH5-100HV TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH5-100HVTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH5-100HVTR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH5-100HVTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH5-100HV TR13 PBFREE |
Description | DIODE SCHOTTKY 100V 5A SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | CMSH5-100HV TR13 PBFREE Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMC |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B3100Q-13-F | Diodes Incorporated | 971 | 31-B3100Q-13-FCT-ND | ¥9.84000 | Similar |
| HSM8100JE3/TR13 | Microchip Technology | 1,177 | 150-HSM8100JE3/TR13CT-ND | ¥9.84000 | Similar |
| NRVBS3100T3G | onsemi | 7,997 | NRVBS3100T3GOSCT-ND | ¥12.90000 | Similar |
| SK810L-TP | MCC (Micro Commercial Components) | 11,959 | SK810L-TPMSCT-ND | ¥10.34000 | Similar |
| SS3H10HE3_B/I | Vishay General Semiconductor - Diodes Division | 6,853 | SS3H10HE3_B/IGICT-ND | ¥9.26000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.39000 | ¥14.39 |
| 10 | ¥9.08900 | ¥90.89 |
| 100 | ¥6.06690 | ¥606.69 |
| 500 | ¥4.77178 | ¥2,385.89 |
| 1,000 | ¥4.35498 | ¥4,354.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.82565 | ¥11,476.95 |
| 6,000 | ¥3.55926 | ¥21,355.56 |
| 9,000 | ¥3.42359 | ¥30,812.31 |
| 15,000 | ¥3.27121 | ¥49,068.15 |
| 21,000 | ¥3.20876 | ¥67,383.96 |

