Diode 100 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBS3100T3G

DigiKey Part Number
NRVBS3100T3GOSTR-ND - Tape & Reel (TR)
NRVBS3100T3GOSCT-ND - Cut Tape (CT)
NRVBS3100T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVBS3100T3G
Description
DIODE SCHOTTKY 100V 3A SMC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SMC
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
790 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,997
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.90000¥12.90
10¥8.12900¥81.29
100¥5.39950¥539.95
500¥4.22680¥2,113.40
1,000¥3.84935¥3,849.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.18577¥7,964.43
5,000¥2.95191¥14,759.55
Manufacturers Standard Package