
S32K311NHT0MLFST | |
|---|---|
DigiKey Part Number | 568-S32K311NHT0MLFST-ND |
Manufacturer | |
Manufacturer Product Number | S32K311NHT0MLFST |
Description | S32K311, CES, 48 LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | S32K311NHT0MLFST Models |
Category | EEPROM Size 64K x 8 |
Mfr | RAM Size 112K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.97V ~ 5.5V |
Packaging Tray | Data Converters A/D 24x12b SAR |
Part Status Active | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 120MHz | Qualification AEC-Q100 |
Connectivity CANbus, FlexIO, I2C, I3C, LINbus, SAI, SENT, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, I2S, WDT | Supplier Device Package 48-LQFP (7x7) |
Program Memory Size | Package / Case 48-LQFP |
Program Memory Type FLASH | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.11000 | ¥62.11 |
| 10 | ¥47.93300 | ¥479.33 |
| 25 | ¥44.38360 | ¥1,109.59 |
| 100 | ¥40.48080 | ¥4,048.08 |
| 250 | ¥38.61956 | ¥9,654.89 |
| 500 | ¥37.49782 | ¥18,748.91 |
| 1,250 | ¥36.31375 | ¥45,392.19 |









