Diode 100 V 2A Surface Mount SOD128Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS2H100AFY

DigiKey Part Number
497-STPS2H100AFYTR-ND - Tape & Reel (TR)
497-STPS2H100AFYCT-ND - Cut Tape (CT)
497-STPS2H100AFYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS2H100AFY
Description
DIODE SCHOTTK 100V 2A SOD128FLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SOD128Flat
Datasheet
 Datasheet
EDA/CAD Models
STPS2H100AFY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD128Flat
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
790 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,810
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.55500¥15.55
25¥1.37600¥34.40
100¥1.17930¥117.93
250¥1.08568¥271.42
500¥1.02928¥514.64
1,000¥0.98289¥982.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.92552¥2,776.56
6,000¥0.89745¥5,384.70
9,000¥0.88338¥7,950.42
15,000¥0.86780¥13,017.00
21,000¥0.85870¥18,032.70
30,000¥0.84994¥25,498.20
Manufacturers Standard Package