![Diode 1200 V 60A Through Hole TO-247 [B] Diode 1200 V 60A Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/100/952/460/278_TO-247-2_sml.jpg)
APT60D120BG | |
|---|---|
DigiKey Part Number | APT60D120BG-ND |
Manufacturer | |
Manufacturer Product Number | APT60D120BG |
Description | DIODE STD 1200V 60A TO247 [B] |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 60A Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 400 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 250 µA @ 1200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247 [B] |
Current - Average Rectified (Io) 60A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.5 V @ 60 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DHG60I1200HA | IXYS | 0 | DHG60I1200HA-ND | ¥56.95077 | Similar |
| DSEI60-12A | IXYS | 0 | DSEI60-12A-ND | ¥91.38000 | Similar |
| DUR60120W | Littelfuse Inc. | 20,841 | F7327-ND | ¥81.05000 | Similar |
| PSDH60120L1_T0_00001 | Panjit International Inc. | 694 | 3757-PSDH60120L1_T0_00001-ND | ¥25.72000 | Similar |
| VS-60EPF12-M3 | Vishay General Semiconductor - Diodes Division | 51 | 112-VS-60EPF12-M3-ND | ¥94.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.59000 | ¥31.59 |
| 100 | ¥25.53360 | ¥2,553.36 |






