Diode 20 V 75mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5712

DigiKey Part Number
1N5712MS-ND
Manufacturer
Manufacturer Product Number
1N5712
Description
DIODE SCHOTTKY 20V 75MA DO204AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 20 V 75mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
EDA/CAD Models
1N5712 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
150 nA @ 16 V
Packaging
Bulk
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
DO-204AH (DO-35)
Current - Average Rectified (Io)
75mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 35 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 458
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.88000¥47.88
100¥44.49260¥4,449.26
Manufacturers Standard Package