
785633-01 | |
|---|---|
DigiKey Part Number | 2770-785633-01-ND |
Manufacturer | |
Manufacturer Product Number | 785633-01 |
Description | VHDCI CONN SINGLE 68PIN RA TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector VHDCI Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Positions 68 |
Manufacturer NI | Number of Rows 2 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Style Outer Shroud Contacts | Flange Feature Housing/Shell (Unthreaded) |
Connector Type Receptacle | Type VHDCI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥616.76000 | ¥616.76 |











