R929993003 | ||
---|---|---|
DigiKey Part Number | 2201-R929993003-ND | |
Manufacturer | ||
Manufacturer Product Number | R929993003 | |
Description | BAN2 F 20-WAY 6MM SP BLACK | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Post Shunt For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Post Shunt | |
For Use With/Related Products | - | |
Specifications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Banana Plugs Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥596.54000 | ¥596.54 |
10 | ¥547.44300 | ¥5,474.43 |
30 | ¥526.38800 | ¥15,791.64 |
50 | ¥508.84320 | ¥25,442.16 |
100 | ¥480.76830 | ¥48,076.83 |
Attribute | Description |
---|---|
Other Names | R929.993.003 2201-R929993003 |
Standard Package | 10 |