UPS840E3/TR13 | ||
---|---|---|
DigiKey Part Number | 150-UPS840E3/TR13TR-ND - Tape & Reel (TR) 150-UPS840E3/TR13CT-ND - Cut Tape (CT) 150-UPS840E3/TR13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UPS840E3/TR13 | |
Description | DIODE SCHOTTKY 40V 8A POWERMITE3 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 8A Surface Mount Powermite 3 | |
Datasheet | Datasheet | |
EDA/CAD Models | UPS840E3/TR13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite 3 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
100 | ¥7.30630 | ¥730.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.30635 | ¥36,531.75 |