
CPDU3V3UP | |
|---|---|
DigiKey Part Number | 641-CPDU3V3UPTR-ND - Tape & Reel (TR) 641-CPDU3V3UPCT-ND - Cut Tape (CT) 641-CPDU3V3UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDU3V3UP |
Description | TVS DIODE 3.3VWM 8V 0603/SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Category | Power - Peak Pulse 40W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 12pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case 2-SMD, No Lead |
Voltage - Clamping (Max) @ Ipp 8V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.14200 | ¥21.42 |
| 100 | ¥1.34720 | ¥134.72 |
| 500 | ¥1.00248 | ¥501.24 |
| 1,000 | ¥0.89101 | ¥891.01 |
| 2,000 | ¥0.79694 | ¥1,593.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.71769 | ¥2,870.76 |
| 8,000 | ¥0.65097 | ¥5,207.76 |
| 12,000 | ¥0.61695 | ¥7,403.40 |
| 20,000 | ¥0.57871 | ¥11,574.20 |
| 28,000 | ¥0.55606 | ¥15,569.68 |
| 40,000 | ¥0.53404 | ¥21,361.60 |











