TPS628112AQWRWYRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6281220QWRWYRQ1

DigiKey Part Number
296-TPS6281220QWRWYRQ1TR-ND - Tape & Reel (TR)
296-TPS6281220QWRWYRQ1CT-ND - Cut Tape (CT)
296-TPS6281220QWRWYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS6281220QWRWYRQ1
Description
IC REG BUCK ADJ 2A 9VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 9-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS6281220QWRWYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.75V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.8MHz ~ 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
9-VQFN-HR (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,747
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.84000¥25.84
10¥19.31700¥193.17
25¥17.69120¥442.28
100¥15.90660¥1,590.66
250¥15.05560¥3,763.90
500¥14.54266¥7,271.33
1,000¥14.12057¥14,120.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥13.59922¥40,797.66
6,000¥13.34409¥80,064.54
Manufacturers Standard Package