Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 9-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6281020QWRWYRQ1

DigiKey Part Number
296-53623-2-ND - Tape & Reel (TR)
296-53623-1-ND - Cut Tape (CT)
296-53623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS6281020QWRWYRQ1
Description
IC REG BUCK ADJ 4A 9VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 9-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS6281020QWRWYRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
5.5V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
1.8MHz ~ 4MHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.75V
Supplier Device Package
9-VQFN-HR (3x2)
Voltage - Input (Max)
6V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,245
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.38000¥34.38
10¥25.91000¥259.10
25¥23.79320¥594.83
100¥21.47070¥2,147.07
250¥20.36344¥5,090.86
500¥20.20442¥10,102.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥18.46835¥55,405.05
Manufacturers Standard Package