16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17630CATE+

DigiKey Part Number
505-MAX17630CATE+-ND
Manufacturer
Manufacturer Product Number
MAX17630CATE+
Description
IC REG BUCK ADJ 1A 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1 Output 1A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17630CATE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
32.4V
Current - Output
Frequency - Switching
400kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 701
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.76000¥22.76
10¥16.92100¥169.21
25¥15.47720¥386.93
100¥13.88510¥1,388.51
250¥13.12600¥3,281.50
624¥12.53992¥7,824.91
1,248¥12.18587¥15,207.97
3,120¥11.81227¥36,854.28
5,616¥11.61855¥65,249.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.