ESD3V3AP-TP | ||
---|---|---|
DigiKey Part Number | ESD3V3AP-TPMSTR-ND - Tape & Reel (TR) ESD3V3AP-TPMSCT-ND - Cut Tape (CT) ESD3V3AP-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD3V3AP-TP | |
Description | TVS DIODE 3.3VWM 7.5VC SOT23 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 7.5V Clamp 13.3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 | |
Datasheet | Datasheet | |
EDA/CAD Models | ESD3V3AP-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 7.5V | |
Current - Peak Pulse (10/1000µs) | 13.3A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 150pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.87200 | ¥18.72 |
100 | ¥0.94490 | ¥94.49 |
500 | ¥0.77102 | ¥385.51 |
1,000 | ¥0.57211 | ¥572.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48131 | ¥1,443.93 |
6,000 | ¥0.46018 | ¥2,761.08 |
9,000 | ¥0.39799 | ¥3,581.91 |
30,000 | ¥0.39053 | ¥11,715.90 |
75,000 | ¥0.32337 | ¥24,252.75 |
150,000 | ¥0.31839 | ¥47,758.50 |