Clamp Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clamp Ipp Tvs Diode Surface Mount SOD-323
SC-76, SOD-323

ESD7351HT1G

DigiKey Part Number
ESD7351HT1GOSTR-ND - Tape & Reel (TR)
ESD7351HT1GOSCT-ND - Cut Tape (CT)
ESD7351HT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD7351HT1G
Description
TVS DIODE 3.3VWM SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
ESD7351HT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
RF Antenna
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
0.43pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
SC-76, SOD-323
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62,567
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
10¥2.44800¥24.48
100¥1.54980¥154.98
500¥1.15830¥579.15
1,000¥1.03168¥1,031.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.80613¥2,418.39
6,000¥0.73092¥4,385.52
Manufacturers Standard Package