AND Gate IC 2 Channel Schmitt Trigger Input 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS21PWR

DigiKey Part Number
296-SN74HCS21PWRTR-ND - Tape & Reel (TR)
296-SN74HCS21PWRCT-ND - Cut Tape (CT)
296-SN74HCS21PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS21PWR
Description
IC GATE AND 2CH 4-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel Schmitt Trigger Input 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS21PWR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
7.8mA, 7.8mA
Series
Input Logic Level - Low
1V ~ 3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
4
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger Input
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,934
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
10¥2.80400¥28.04
25¥2.50760¥62.69
100¥2.17750¥217.75
250¥2.01952¥504.88
500¥1.92476¥962.38
1,000¥1.86000¥1,860.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.78223¥3,564.46
4,000¥1.72928¥6,917.12
6,000¥1.70275¥10,216.50
10,000¥1.67336¥16,733.60
14,000¥1.65620¥23,186.80
20,000¥1.63967¥32,793.40
Manufacturers Standard Package